
* Images are for reference only
BFC233866223
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233866223
- JLCPCB Part #
- C3297378
- Package
- Plugin,P=7.5mm
- Description
- 22nF ±20% Y2 300V Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4175
200+
$0.5490
700+
$0.5295
1400+
$0.5205