
* Images are for reference only
BFC233868105
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233868105
- JLCPCB Part #
- C3300417
- Package
- Plugin,P=10mm
- Description
- 10nF ±20% Y2 300V Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 750
Total: $0.01

Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.4055
10+
$1.3770
30+
$1.3590
100+
$1.3410