
* Images are for reference only
BFC233868162
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233868162
- JLCPCB Part #
- C3297769
- Package
- Plugin,P=10mm
- Description
- 6.8nF ±10% Y2 300V Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 750
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9825
200+
$0.3810
750+
$0.3675
1500+
$0.3615