
* Images are for reference only
BFC233923223
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233923223
- JLCPCB Part #
- C3300105
- Package
- Plugin,P=10mm
- Description
- 22nF ±20% X2 310V Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 246
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2445
200+
$0.2580
10+
$0.6645
500+
$0.2490