
* Images are for reference only
BFC236851105
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC236851105
- JLCPCB Part #
- C3765742
- Package
- -
- Description
- ±10% 400V 1uF -55℃~+105℃ Metallized Polyester Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$4.0395
500+
$1.5090