
* Images are for reference only
BFC237525161
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237525161
- JLCPCB Part #
- C3809372
- Package
- Plugin,P=10mm
- Description
- 160pF -55℃~+105℃ ±3.5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 301
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1995
200+
$0.2100
10+
$0.5415
500+
$0.2025