
* Images are for reference only
BFC237534123
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237534123
- JLCPCB Part #
- C5596486
- Package
- Plugin,P=10mm
- Description
- 12nF -55℃~+105℃ ±5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2290
200+
$2.0865
500+
$2.0175
1000+
$1.9830