
* Images are for reference only
BFC237662184
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237662184
- JLCPCB Part #
- C6514712
- Package
- Plugin,P=27.5mm
- Description
- 180nF -55℃~+100℃ ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.4385
200+
$12.5445
500+
$12.1260
1000+
$11.9190
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →