
* Images are for reference only
BFC237662273
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237662273
- JLCPCB Part #
- C3803078
- Package
- Plugin,P=15mm
- Description
- 27nF -55℃~+100℃ ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
900+
$1.9950
600+
$2.0310
10+
$5.4390
300+
$2.1060
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →