This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

BFC237676163

Manufacturer
Vishay Intertech
MFR.Part #
BFC237676163
JLCPCB Part #
C3784663
Package
Plugin,P=10mm
Description
16nF -55℃~+100℃ ±3.5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 550

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0510
200+ $2.3415
550+ $2.2605
1100+ $2.2185

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons