
* Images are for reference only
BFC237872752
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237872752
- JLCPCB Part #
- C5953358
- Package
- Plugin,P=15mm
- Description
- 7.5nF -55℃~+85℃ ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.8315
200+
$1.9275
10+
$4.8285
500+
$1.8630