
* Images are for reference only
BFC237895332
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237895332
- JLCPCB Part #
- C3784133
- Package
- Plugin,P=22.5mm
- Description
- 3.3nF -55℃~+85℃ ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
200+
$0.9810
10+
$2.5320
1200+
$0.9285
600+
$0.9465