This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

BFC237945434

Manufacturer
Vishay Intertech
MFR.Part #
BFC237945434
JLCPCB Part #
C3786402
Package
Plugin,P=15mm
Description
430nF -55℃~+85℃ ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 650

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6230
200+ $1.7895
650+ $1.7265
1300+ $1.6950

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons