
* Images are for reference only
BFC238025303
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC238025303
- JLCPCB Part #
- C3790253
- Package
- Plugin,P=5mm
- Description
- 30nF -55℃~+85℃ ±10% Plugin,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 120
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1500+
$0.5040
200+
$0.5310
10+
$1.3710
500+
$0.5130
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →