
* Images are for reference only
BFC238344363
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC238344363
- JLCPCB Part #
- C3785387
- Package
- Plugin,P=22.5mm
- Description
- 36nF -55℃~+105℃ ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
800+
$1.3500
400+
$1.3740
200+
$1.4235
10+
$3.6795