
* Images are for reference only
BFC238361104
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC238361104
- JLCPCB Part #
- C7086389
- Package
- Plugin,P=27.5mm
- Description
- 100nF -55℃~+105℃ ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$7.8885
200+
$8.3040
10+
$20.8095
500+
$8.0265