
* Images are for reference only
BFC238361393
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC238361393
- JLCPCB Part #
- C3782651
- Package
- Plugin,P=27.5mm
- Description
- 39nF -55℃~+105℃ ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
900+
$1.6845
600+
$1.7145
10+
$4.5915
300+
$1.7775