
* Images are for reference only
BFC238502562
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC238502562
- JLCPCB Part #
- C3788852
- Package
- Plugin,P=15mm
- Description
- 5.6nF -55℃~+110℃ ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5580
200+
$0.2160
500+
$0.2085
1100+
$0.2055