
* Images are for reference only
BFC238583272
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC238583272
- JLCPCB Part #
- C3786491
- Package
- Plugin,P=7.5mm
- Description
- 2.7nF -55℃~+110℃ ±5% Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 267
Full Reel: 950
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
200+
$0.2250
500+
$0.2175
950+
$0.2130
10+
$0.5805