
* Images are for reference only
BFC241875604
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC241875604
- JLCPCB Part #
- C3801669
- Package
- Plugin,P=15mm
- Description
- 560nF -55℃~+85℃ ±2% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.4160
200+
$1.4940
10+
$3.8595
500+
$1.4415