
* Images are for reference only
BFC241913903
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC241913903
- JLCPCB Part #
- C3801301
- Package
- Plugin,P=10mm
- Description
- 39nF -55℃~+85℃ ±2% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
200+
$0.5385
10+
$1.3920
1200+
$0.5100
600+
$0.5205