
* Images are for reference only
BFC242038202
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC242038202
- JLCPCB Part #
- C3796332
- Package
- Plugin,P=10mm
- Description
- -55℃~+85℃ Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 204
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2955
200+
$0.3120
10+
$0.8055
500+
$0.3015