
* Images are for reference only
BFC242075603
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC242075603
- JLCPCB Part #
- C3795669
- Package
- Plugin,P=15mm
- Description
- 56nF -55℃~+85℃ ±2% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.7860
200+
$0.8295
10+
$2.1420
500+
$0.7995