
* Images are for reference only
CA0001100R0KE66
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CA0001100R0KE66
- JLCPCB Part #
- C19451539
- Package
- Plugin
- Description
- Wirewound Resistors 100Ω 1W ±300ppm/℃ ±10% Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 701
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0857
200+
$0.0902
10+
$0.2259
500+
$0.0872
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →