
* Images are for reference only
CA506010R00KS70
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CA506010R00KS70
- JLCPCB Part #
- C1793887
- Package
- Plugin,D4.3xL18.4mm
- Description
- Wirewound Resistors 10Ω 3W ±300ppm/℃ ±10% Plugin,D4.3xL18.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3791
200+
$0.1467
500+
$0.1416
1000+
$0.1391
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →