
* Images are for reference only
CCF55150RFKE36
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CCF55150RFKE36
- JLCPCB Part #
- C1741542
- Package
- Plugin,D2.3xL6.2mm
- Description
- Metal Film Resistors 150Ω 500mW ±100ppm/℃ ±1% Plugin,D2.3xL6.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 596
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0266
10+
$0.0210
30+
$0.0179
100+
$0.0161
500+
$0.0144
1000+
$0.0135