
* Images are for reference only
CH02016-15RJFTA
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CH02016-15RJFTA
- JLCPCB Part #
- C4231424
- Package
- 02016
- Description
- 30mW Thin Film Resistor ±100ppm/℃ ±5% 15Ω 02016 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1465
200+
$0.8310
500+
$0.8025
1000+
$0.7875