
* Images are for reference only
CH0603-100RGFT
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CH0603-100RGFT
- JLCPCB Part #
- C4212439
- Package
- 0603
- Description
- 125mW Thin Film Resistor ±100ppm/℃ ±2% 100Ω 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7730
200+
$1.8480
500+
$1.7820
1000+
$1.7505