
* Images are for reference only
CMF079R1000GNEK
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF079R1000GNEK
- JLCPCB Part #
- C1436018
- Package
- Plugin,D2.3xL6.1mm
- Description
- Metal Film Resistors 9.1Ω 500mW ±200ppm/℃ ±2% Plugin,D2.3xL6.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4600
200+
$2.1135
500+
$2.0385
1000+
$2.0025