
* Images are for reference only
CMF50130K00BEEK
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF50130K00BEEK
- JLCPCB Part #
- C1437477
- Package
- Plugin,D1.6xL3.8mm
- Description
- Metal Film Resistors 130kΩ 250mW ±25ppm/℃ ±0.1% Plugin,D1.6xL3.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1120
200+
$1.9785
500+
$1.9095
1000+
$1.8750