
* Images are for reference only
CMF5071K500FKEK
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF5071K500FKEK
- JLCPCB Part #
- C1417250
- Package
- Plugin,D1.6xL3.8mm
- Description
- Metal Film Resistors 71.5kΩ 250mW ±100ppm/℃ ±1% Plugin,D1.6xL3.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5835
200+
$1.3875
500+
$1.3380
1000+
$1.3140