
* Images are for reference only
CMF5533K200BEEK
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF5533K200BEEK
- JLCPCB Part #
- C3464276
- Package
- Plugin,D2.3xL6.1mm
- Description
- Metal Film Resistors 33.2kΩ 500mW ±25ppm/℃ ±0.1% Plugin,D2.3xL6.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9015
200+
$0.3495
500+
$0.3375
1000+
$0.3315