
* Images are for reference only
CMF55976K00FHEB
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF55976K00FHEB
- JLCPCB Part #
- C1742099
- Package
- Plugin,D2.3xL6.1mm
- Description
- Metal Film Resistors 976kΩ 500mW ±50ppm/℃ ±1% Plugin,D2.3xL6.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1653
200+
$0.0641
500+
$0.0618
1000+
$0.0606