
* Images are for reference only
CMF6071R150BEEK
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF6071R150BEEK
- JLCPCB Part #
- C1405063
- Package
- Plugin,D3.7xL8.7mm
- Description
- Metal Film Resistors 71.15Ω 1W ±25ppm/℃ ±0.1% Plugin,D3.7xL8.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7470
200+
$0.2895
500+
$0.2790
1000+
$0.2745