
* Images are for reference only
CMF6533R000FNEK
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF6533R000FNEK
- JLCPCB Part #
- C1402938
- Package
- Plugin,D4.6xL14.3mm
- Description
- Metal Film Resistors 33Ω 1.5W ±200ppm/℃ ±1% Plugin,D4.6xL14.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4920
200+
$0.1905
500+
$0.1845
1000+
$0.1800