
* Images are for reference only
CMF6571R500FKEK
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF6571R500FKEK
- JLCPCB Part #
- C1419743
- Package
- Plugin,D4.6xL14.3mm
- Description
- Metal Film Resistors 71.5Ω 1.5W ±100ppm/℃ ±1% Plugin,D4.6xL14.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5835
200+
$1.3875
500+
$1.3380
1000+
$1.3140