
* Images are for reference only
CNS020-110KP
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CNS020-110KP
- JLCPCB Part #
- C1017973
- Package
- Plugin
- Description
- Thin Film Resistor 110kΩ 500mW ±10ppm/℃ ±0.02% Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.4900
200+
$12.5730
500+
$12.1320
1000+
$11.9130