
* Images are for reference only
CP0005200R0KE663
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CP0005200R0KE663
- JLCPCB Part #
- C1401472
- Package
- Plugin
- Description
- Metal Oxide Resistors 200Ω 5W ±400ppm/℃ ±10% Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2219
200+
$0.0860
500+
$0.0828
1000+
$0.0815
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →