
* Images are for reference only
CP0007110R0JE663
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CP0007110R0JE663
- JLCPCB Part #
- C3388351
- Package
- Plugin
- Description
- Metal Oxide Resistors 110Ω 7W ±400ppm/℃ ±5% Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 217
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
12+
$0.2769
1+
$0.2769
500+
$0.1034
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →