
* Images are for reference only
CP000747R00JE66
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CP000747R00JE66
- JLCPCB Part #
- C19299671
- Package
- Plugin
- Description
- Wirewound Resistors 47Ω 7W ±400ppm/℃ ±5% Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 105
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
12+
$0.5760
1+
$0.5760
500+
$0.2220
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →