
* Images are for reference only
CP0010120R0JE663
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CP0010120R0JE663
- JLCPCB Part #
- C1403127
- Package
- Plugin
- Description
- Metal Oxide Resistors 120Ω 10W ±400ppm/℃ ±5% Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 200
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1178
200+
$0.1244
30+
$0.3213
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →