
* Images are for reference only
CP00102R200JE663
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CP00102R200JE663
- JLCPCB Part #
- C20502046
- Package
- Axial
- Description
- Wirewound Resistors 2.2Ω 10W ±400ppm/℃ ±5% Axial Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6945
200+
$0.2775
400+
$0.2685
1000+
$0.2640
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →