
* Images are for reference only
CP001527R00JE14
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CP001527R00JE14
- JLCPCB Part #
- C1489710
- Package
- Plugin
- Description
- Wirewound Resistors 27Ω 15W ±300ppm/℃ ±5% Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6755
200+
$5.2920
500+
$5.1075
1000+
$5.0145
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →