
* Images are for reference only
CP00153R900JE14
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CP00153R900JE14
- JLCPCB Part #
- C1497125
- Package
- Plugin
- Description
- Wirewound Resistors 3.9Ω 15W ±300ppm/℃ ±5% Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7370
200+
$5.3160
500+
$5.1300
1000+
$5.0370
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →