
* Images are for reference only
CPCC0551R00KE66
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPCC0551R00KE66
- JLCPCB Part #
- C19453218
- Package
- -
- Description
- Wirewound Resistors 51Ω 5W ±400ppm/℃ ±10% - Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6315
200+
$0.2520
500+
$0.2445
1000+
$0.2400
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →