This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

CPL07R0500FB14

Manufacturer
Vishay Intertech
MFR.Part #
CPL07R0500FB14
JLCPCB Part #
C1488390
Package
Plugin,D8.7xL35.3mm
Description
50MΩ 7W ±300ppm/℃ ±1% Plugin,D8.7xL35.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3935
200+ $4.0230
500+ $3.8805
1000+ $3.8115

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons