This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

CPL10R0400JB31

Manufacturer
Vishay Intertech
MFR.Part #
CPL10R0400JB31
JLCPCB Part #
C1433934
Package
Plugin,D8.7xL47.6mm
Description
40MΩ 10W ±300ppm/℃ ±5% Plugin,D8.7xL47.6mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9020
200+ $0.7365
500+ $0.7110
1000+ $0.6975

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons