
* Images are for reference only
CPR055R000KE14
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPR055R000KE14
- JLCPCB Part #
- C19281018
- Package
- -
- Description
- Wirewound Resistors 5Ω 5W ±400ppm/℃ ±10% - Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2435
200+
$6.4815
500+
$6.2655
1000+
$6.1590
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →