
* Images are for reference only
CRA04S0831K20JTD
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRA04S0831K20JTD
- JLCPCB Part #
- C20473532
- Package
- -
- Description
- 4 ±5% 1.2kΩ 62.5mW ±200ppm/℃ Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 431
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1395
200+
$0.1467
10+
$0.3678
500+
$0.1419
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →