
* Images are for reference only
CRA12E0834K53FTR
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRA12E0834K53FTR
- JLCPCB Part #
- C19344567
- Package
- -
- Description
- 4 ±1% 4.53kΩ 125mW ±100ppm/℃ Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1832
200+
$0.0731
500+
$0.0707
1000+
$0.0695
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →